
FG23X7S2A685KRT06 | |
|---|---|
DigiKey Part Number | 445-181594-1-ND - Cut Tape (CT) 445-181594-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG23X7S2A685KRT06 |
Description | CAP CER 6.8UF 100V X7S RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG23X7S2A685KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.335" L x 0.217" W (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,31600 € | 23,16 € |
| 50 | 1,93360 € | 96,68 € |
| 100 | 1,81540 € | 181,54 € |
| 500 | 1,61538 € | 807,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50903 € | 1.509,03 € |
| 2.000 | 1,45948 € | 2.918,96 € |
| 3.000 | 1,43463 € | 4.303,89 € |
| 5.000 | 1,40710 € | 7.035,50 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

