0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG23C0G2J683JRT06

DigiKey Part Number
445-181568-1-ND - Cut Tape (CT)
445-181568-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG23C0G2J683JRT06
Description
CAP CER 0.068UF 630V C0G/NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG23C0G2J683JRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.335" L x 0.217" W (8.50mm x 5.50mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.868
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,97000 €3,97 €
102,85000 €28,50 €
502,40480 €120,24 €
1002,26710 €226,71 €
5002,03424 €1.017,12 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,96211 €1.962,11 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €