Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG23C0G2J683JRT00 | |
|---|---|
DigiKey Part Number | 445-181567-ND |
Manufacturer | |
Manufacturer Product Number | FG23C0G2J683JRT00 |
Description | CAP CER 0.068UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG23C0G2J683JRT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.335" L x 0.217" W (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,85000 € | 28,50 € |
| 50 | 2,40480 € | 120,24 € |
| 200 | 2,15380 € | 430,76 € |
| 600 | 2,01388 € | 1.208,33 € |
| 1.000 | 1,96211 € | 1.962,11 € |
| 2.600 | 1,88307 € | 4.895,98 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |


