
FG23C0G2E154JRT06 | |
|---|---|
DigiKey Part Number | 445-181564-1-ND - Cut Tape (CT) 445-181564-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG23C0G2E154JRT06 |
Description | CAP CER 0.15UF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG23C0G2E154JRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.335" L x 0.217" W (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 2,90000 € | 29,00 € |
| 50 | 2,44620 € | 122,31 € |
| 100 | 2,30580 € | 230,58 € |
| 500 | 2,06812 € | 1.034,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,93753 € | 1.937,53 € |
| 2.000 | 1,87864 € | 3.757,28 € |
| 3.000 | 1,84914 € | 5.547,42 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

