Direct
Parametric Equivalent

FG22X7R1C336MRT00 | |
|---|---|
DigiKey Part Number | FG22X7R1C336MRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG22X7R1C336MRT00 |
Description | CAP CER 33UF 16V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1C336MRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK22X7R1C336MR000 | TDK | 1.131 | 445-FK22X7R1C336MR000-ND | 1,36000 € | Direct |
| FG22X7R1C336MRT06 | TDK | 486 | 445-173316-1-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49024 € | 245,12 € |
| Unit Price without VAT: | 0,49024 € |
|---|---|
| Unit Price with VAT: | 0,58339 € |



