0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22C0G2E683JRT06

DigiKey Part Number
445-173310-1-ND - Cut Tape (CT)
445-173310-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG22C0G2E683JRT06
Description
CAP CER 0.068UF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22C0G2E683JRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG22C0G2W683JNT06TDK152445-173313-1-ND2,10000 €Upgrade
In-Stock: 387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,25200 €12,52 €
501,01480 €50,74 €
1000,94150 €94,15 €
5000,81770 €408,85 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,75712 €757,12 €
2.0000,72647 €1.452,94 €
3.0000,71111 €2.133,33 €
5.0000,69409 €3.470,45 €
7.0000,68413 €4.788,91 €
10.0000,67456 €6.745,60 €
12.0000,67002 €8.040,24 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €