
FG22C0G2E104JRT06 | |
|---|---|
DigiKey Part Number | 445-173309-1-ND - Cut Tape (CT) 445-173309-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22C0G2E104JRT06 |
Description | CAP CER 0.1UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G2E104JRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32900 € | 13,29 € |
| 50 | 1,08100 € | 54,05 € |
| 100 | 1,00420 € | 100,42 € |
| 500 | 0,87442 € | 437,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81041 € | 810,41 € |
| 2.000 | 0,77826 € | 1.556,52 € |
| 3.000 | 0,76215 € | 2.286,45 € |
| 5.000 | 0,74429 € | 3.721,45 € |
| 7.000 | 0,73385 € | 5.136,95 € |
| 10.000 | 0,72381 € | 7.238,10 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

