
FG20X7S2A475KRT06 | |
|---|---|
DigiKey Part Number | 445-173304-1-ND - Cut Tape (CT) 445-173304-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7S2A475KRT06 |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7S2A475KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77000 € | 7,70 € |
| 50 | 0,60880 € | 30,44 € |
| 100 | 0,55900 € | 55,90 € |
| 500 | 0,47490 € | 237,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42338 € | 635,07 € |
| 3.000 | 0,40481 € | 1.214,43 € |
| 4.500 | 0,39550 € | 1.779,75 € |
| 7.500 | 0,38518 € | 2.888,85 € |
| 10.500 | 0,37915 € | 3.981,07 € |
| 15.000 | 0,37335 € | 5.600,25 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

