
FG20X7S2A475KRT06 | |
|---|---|
DigiKey Part Number | 445-173304-1-ND - Cut Tape (CT) 445-173304-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7S2A475KRT06 |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7S2A475KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76100 € | 7,61 € |
| 50 | 0,60120 € | 30,06 € |
| 100 | 0,55210 € | 55,21 € |
| 500 | 0,46900 € | 234,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41812 € | 627,18 € |
| 3.000 | 0,39977 € | 1.199,31 € |
| 4.500 | 0,39058 € | 1.757,61 € |
| 7.500 | 0,38039 € | 2.852,93 € |
| 10.500 | 0,37444 € | 3.931,62 € |
| 15.000 | 0,36871 € | 5.530,65 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

