Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG20X7R2J473KNT00 | |
|---|---|
DigiKey Part Number | FG20X7R2J473KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG20X7R2J473KNT00 |
Description | CAP CER 0.047UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R2J473KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22C0G2J473JNT00 | TDK | 0 | FG22C0G2J473JNT00-ND | 0,90442 € | Similar |
| FA20X7R2J473KNU00 | TDK | 1.140 | 445-181120-ND | 0,77000 € | Parametric Equivalent |
| FA20X7R2J473KNU06 | TDK | 3.298 | 445-180588-1-ND | 0,79000 € | Parametric Equivalent |
| FG20X7R2J473KNT06 | TDK | 4.301 | 445-173300-1-ND | 0,65000 € | Parametric Equivalent |
| FK20X7R2J473KN000 | TDK | 6.569 | 445-FK20X7R2J473KN000-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22904 € | 114,52 € |
| Unit Price without VAT: | 0,22904 € |
|---|---|
| Unit Price with VAT: | 0,27256 € |






