Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG20X7R2E154KNT00 | |
|---|---|
DigiKey Part Number | FG20X7R2E154KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG20X7R2E154KNT00 |
Description | CAP CER 0.15UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R2E154KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X7R2E154KNU00 | TDK | 0 | FA20X7R2E154KNU00-ND | 0,35010 € | Parametric Equivalent |
| FA20X7R2E154KNU06 | TDK | 0 | FA20X7R2E154KNU06-ND | 0,31915 € | Parametric Equivalent |
| FK20X7R2E154KN000 | TDK | 855 | 445-FK20X7R2E154KN000-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27818 € | 139,09 € |
| Unit Price without VAT: | 0,27818 € |
|---|---|
| Unit Price with VAT: | 0,33103 € |




