
FG20X7R2A225KRT00 | |
|---|---|
DigiKey Part Number | 445-FG20X7R2A225KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG20X7R2A225KRT00 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R2A225KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK22X7R2A225KN000 | TDK | 291 | 445-FK22X7R2A225KN000-ND | 1,50000 € | Similar |
| FK26X7S2A225KR000 | TDK | 759 | 445-FK26X7S2A225KR000-ND | 0,83000 € | Similar |
| FA20X7R2A225KRU00 | TDK | 396 | 445-181119-ND | 1,04000 € | Parametric Equivalent |
| FG20X7R2A225KRT06 | TDK | 933 | 445-173298-1-ND | 0,88000 € | Parametric Equivalent |
| FK20X7R2A225KR000 | TDK | 15 | 445-FK20X7R2A225KR000-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,42700 € | 21,35 € |
| 100 | 0,38960 € | 38,96 € |
| 500 | 0,32626 € | 163,13 € |
| 1.000 | 0,30667 € | 306,67 € |
| 2.500 | 0,28600 € | 715,00 € |
| 5.000 | 0,27354 € | 1.367,70 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

