FG18X7R2A332KNT06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,06383 €
Datasheet

Parametric Equivalent


TDK
In Stock: 6
Unit Price: 0,30000 €
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18X7R2A332KNT06

DigiKey Part Number
FG18X7R2A332KNT06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18X7R2A332KNT06
Description
CAP CER 3300PF 100V X7R RADIAL
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18X7R2A332KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G2A332JNT06TDK0445-173238-1-ND0,06383 €Similar
FA18X7R2A332KNU06TDK6445-174248-1-ND0,30000 €Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05778 €115,56 €
Manufacturers Standard Package
Unit Price without VAT:0,05778 €
Unit Price with VAT:0,06876 €