
FG18X7R1H474KRT06 | |
|---|---|
DigiKey Part Number | 445-173276-1-ND - Cut Tape (CT) 445-173276-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H474KRT06 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H474KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11250 € | 11,25 € |
| 500 | 0,08842 € | 44,21 € |
| 1.000 | 0,08103 € | 81,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07280 € | 145,60 € |
| 4.000 | 0,06793 € | 271,72 € |
| 6.000 | 0,06549 € | 392,94 € |
| 10.000 | 0,06279 € | 627,90 € |
| 14.000 | 0,06121 € | 856,94 € |
| 20.000 | 0,05970 € | 1.194,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


