
FG18X7R1H333KNT06 | |
|---|---|
DigiKey Part Number | 445-173272-1-ND - Cut Tape (CT) 445-173272-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H333KNT06 |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H333KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G1H333JNT06 | TDK | 1.171 | 445-173123-1-ND | 0,54000 € | Similar |
| FG16C0G2A333JNT06 | TDK | 307 | 445-173150-1-ND | 0,70000 € | Similar |
| FA18X7R1H333KNU06 | TDK | 2.927 | 445-180550-1-ND | 0,25000 € | Parametric Equivalent |
| FG18X7R1H333KNT00 | TDK | 719 | 445-181250-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05486 € | 27,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03861 € | 77,22 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

