Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG18X7R1H332KNT00 | |
|---|---|
DigiKey Part Number | 445-FG18X7R1H332KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H332KNT00 |
Description | CAP CER 3300PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H332KNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08360 € | 4,18 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05666 € | 28,33 € |
| 1.000 | 0,05146 € | 51,46 € |
| 2.500 | 0,04597 € | 114,92 € |
| 5.000 | 0,04266 € | 213,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |





