
FG18X7R1H224KRT06 | |
|---|---|
DigiKey Part Number | 445-173270-1-ND - Cut Tape (CT) 445-173270-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H224KRT06 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H224KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1H224KNT06 | TDK | 2.475 | 445-173137-1-ND | 0,25000 € | Direct |
| FG16X7R2A224KNT06 | TDK | 4.046 | 445-175033-1-ND | 0,44000 € | Upgrade |
| FG14X7S2A224KRT06 | TDK | 1.476 | 445-180820-1-ND | 0,39000 € | Similar |
| FA18X7R1H224KRU06 | TDK | 1.796 | 445-174246-1-ND | 0,30000 € | Parametric Equivalent |
| FG18X7R1H224KRT00 | TDK | 3.291 | 445-181744-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09430 € | 9,43 € |
| 500 | 0,07350 € | 36,75 € |
| 1.000 | 0,06710 € | 67,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06005 € | 120,10 € |
| 4.000 | 0,05584 € | 223,36 € |
| 6.000 | 0,05373 € | 322,38 € |
| 10.000 | 0,05139 € | 513,90 € |
| 14.000 | 0,05002 € | 700,28 € |
| 20.000 | 0,04871 € | 974,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

