Direct
Similar
Similar
Parametric Equivalent

FG18X7R1H154KRT00 | |
|---|---|
DigiKey Part Number | FG18X7R1H154KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H154KRT00 |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H154KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK14X7R1H154KN020 | TDK | 5 | 445-5310-ND | 0,29000 € | Direct |
| FG16X7R2A154KNT00 | TDK | 0 | FG16X7R2A154KNT00-ND | 0,14084 € | Similar |
| FK16X7R2A154KN020 | TDK | 176 | 445-8362-ND | 0,39000 € | Similar |
| FA18X7R1H154KRU06 | TDK | 811 | 445-180546-1-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06962 € | 34,81 € |
| Unit Price without VAT: | 0,06962 € |
|---|---|
| Unit Price with VAT: | 0,08285 € |





