
FG18X7R1H153KNT06 | |
|---|---|
DigiKey Part Number | 445-173267-1-ND - Cut Tape (CT) 445-173267-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H153KNT06 |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H153KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G1H153JNT06 | TDK | 4.028 | 445-173121-1-ND | 0,47000 € | Similar |
| FG16C0G2A153JNT06 | TDK | 0 | 445-173148-1-ND | 0,19020 € | Similar |
| FA18X7R1H153KNU06 | TDK | 5.832 | 445-180545-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,05760 € | 28,80 € |
| 1.000 | 0,05231 € | 52,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04659 € | 93,18 € |
| 4.000 | 0,04312 € | 172,48 € |
| 6.000 | 0,04138 € | 248,28 € |
| 10.000 | 0,03945 € | 394,50 € |
| 14.000 | 0,03832 € | 536,48 € |
| 20.000 | 0,03724 € | 744,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

