0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18X7R1H153KNT06

DigiKey Part Number
445-173267-1-ND - Cut Tape (CT)
445-173267-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18X7R1H153KNT06
Description
CAP CER 0.015UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18X7R1H153KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14C0G1H153JNT06TDK4.028445-173121-1-ND0,47000 €Similar
FG16C0G2A153JNT06TDK0445-173148-1-ND0,19020 €Similar
FA18X7R1H153KNU06TDK5.832445-180545-1-ND0,25000 €Parametric Equivalent
In-Stock: 3.853
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11800 €1,18 €
500,08500 €4,25 €
1000,07480 €7,48 €
5000,05760 €28,80 €
1.0000,05231 €52,31 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04659 €93,18 €
4.0000,04312 €172,48 €
6.0000,04138 €248,28 €
10.0000,03945 €394,50 €
14.0000,03832 €536,48 €
20.0000,03724 €744,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €