Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade

FG18X7R1H103KNT00 | |
|---|---|
DigiKey Part Number | FG18X7R1H103KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H103KNT00 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H103KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18X7R1H103KN020 | TDK | 2.553 | 445-FK18X7R1H103KN020-ND | 0,24000 € | Direct |
| FG18X7R2A103KNT00 | TDK | 0 | FG18X7R2A103KNT00-ND | 0,06222 € | Upgrade |
| FK18X7R2A103KN020 | TDK | 20.722 | 445-FK18X7R2A103KN020-ND | 0,27000 € | Upgrade |
| FG14C0G2A103JNT00 | TDK | 0 | FG14C0G2A103JNT00-ND | 0,11252 € | Similar |
| FG18C0G1H103JNT00 | TDK | 113 | 445-FG18C0G1H103JNT00-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,04986 € | 24,93 € |
| Unit Price without VAT: | 0,04986 € |
|---|---|
| Unit Price with VAT: | 0,05933 € |







