Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

FG18X7R1A155KRT00 | |
|---|---|
DigiKey Part Number | FG18X7R1A155KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18X7R1A155KRT00 |
Description | CAP CER 1.5UF 10V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1A155KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11X7R2A155KRT00 | TDK | 0 | FG11X7R2A155KRT00-ND | 0,30466 € | Similar |
| FG16X7S2A155KRT00 | TDK | 0 | FG16X7S2A155KRT00-ND | 0,25576 € | Similar |
| FK11X7R1H155KN020 | TDK | 437 | 445-5348-ND | 0,63000 € | Similar |
| FK16X7R1E155KN020 | TDK | 174 | 445-5332-ND | 0,47000 € | Similar |
| FK16X7S2A155KR020 | TDK | 496 | 445-FK16X7S2A155KR020-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07706 € | 38,53 € |
| Unit Price without VAT: | 0,07706 € |
|---|---|
| Unit Price with VAT: | 0,09170 € |





