
FG18X5R1H684KRT06 | |
|---|---|
DigiKey Part Number | 445-173258-1-ND - Cut Tape (CT) 445-173258-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X5R1H684KRT06 |
Description | CAP CER 0.68UF 50V X5R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X5R1H684KRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1H684KRT06 | TDK | 3.599 | 445-173140-1-ND | 0,40000 € | Similar |
| FG16X7R1H684KNT06 | TDK | 959 | 445-FG16X7R1H684KNT06CT-ND | 0,33000 € | Similar |
| FG16X7R2A684KNT06 | TDK | 0 | FG16X7R2A684KNT06-ND | 0,18023 € | Similar |
| FG18X5R1H684KRT00 | TDK | 316 | 445-FG18X5R1H684KRT00-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11680 € | 5,84 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,08112 € | 40,56 € |
| 1.000 | 0,07418 € | 74,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06653 € | 133,06 € |
| 4.000 | 0,06198 € | 247,92 € |
| 6.000 | 0,05970 € | 358,20 € |
| 10.000 | 0,05718 € | 571,80 € |
| 14.000 | 0,05570 € | 779,80 € |
| 20.000 | 0,05428 € | 1.085,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

