
FG18X5R1E685KRT06 | |
|---|---|
DigiKey Part Number | 445-173256-1-ND - Cut Tape (CT) 445-173256-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X5R1E685KRT06 |
Description | CAP CER 6.8UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X5R1E685KRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X5R1H685KRT06 | TDK | 1.619 | 445-173154-1-ND | 1,05000 € | Upgrade |
| FG11X7S1H685KRT06 | TDK | 152 | 445-173119-1-ND | 0,97000 € | Similar |
| FG16X7R1E685KRT06 | TDK | 871 | 445-173158-1-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16460 € | 8,23 € |
| 100 | 0,14700 € | 14,70 € |
| 500 | 0,11720 € | 58,60 € |
| 1.000 | 0,10800 € | 108,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09757 € | 195,14 € |
| 4.000 | 0,09153 € | 366,12 € |
| 6.000 | 0,08850 € | 531,00 € |
| 10.000 | 0,08515 € | 851,50 € |
| 14.000 | 0,08319 € | 1.164,66 € |
| 20.000 | 0,08130 € | 1.626,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

