Similar
Similar
Parametric Equivalent

FG18X5R1E685KRT00 | |
|---|---|
DigiKey Part Number | FG18X5R1E685KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18X5R1E685KRT00 |
Description | CAP CER 6.8UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X5R1E685KRT00 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK11X7S1H685KR020 | TDK | 247 | 445-8273-ND | 0,91000 € | Similar |
| FK16X7R1E685KR020 | TDK | 480 | 445-8355-ND | 0,63000 € | Similar |
| FG18X5R1E685KRT06 | TDK | 1.689 | 445-173256-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11386 € | 56,93 € |
| Unit Price without VAT: | 0,11386 € |
|---|---|
| Unit Price with VAT: | 0,13549 € |



