FG18X5R1E335KRT00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 492
Unit Price: 0,41000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,30604 €
Datasheet

Similar


TDK
In Stock: 998
Unit Price: 0,74000 €
Datasheet

Similar


TDK
In Stock: 500
Unit Price: 0,91000 €
Datasheet

Similar


TDK
In Stock: 241
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.601
Unit Price: 0,31000 €
Datasheet
3.3 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18X5R1E335KRT00

DigiKey Part Number
FG18X5R1E335KRT00-ND
Manufacturer
Manufacturer Product Number
FG18X5R1E335KRT00
Description
CAP CER 3.3UF 25V X5R RADIAL
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18X5R1E335KRT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,09192 €45,96 €
Manufacturers Standard Package
Unit Price without VAT:0,09192 €
Unit Price with VAT:0,10938 €