
FG18X5R1E225KRT06 | |
|---|---|
DigiKey Part Number | 445-173253-1-ND - Cut Tape (CT) 445-173253-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X5R1E225KRT06 |
Description | CAP CER 2.2UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X5R1E225KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12720 € | 6,36 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,08884 € | 44,42 € |
| 1.000 | 0,08140 € | 81,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07313 € | 146,26 € |
| 4.000 | 0,06824 € | 272,96 € |
| 6.000 | 0,06579 € | 394,74 € |
| 10.000 | 0,06308 € | 630,80 € |
| 14.000 | 0,06149 € | 860,86 € |
| 20.000 | 0,05997 € | 1.199,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

