
FG18X5R1E106MRT06 | |
|---|---|
DigiKey Part Number | 445-FG18X5R1E106MRT06CT-ND - Cut Tape (CT) 445-FG18X5R1E106MRT06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X5R1E106MRT06 |
Description | CAP CER 10UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X5R1E106MRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16230 € | 16,23 € |
| 500 | 0,13016 € | 65,08 € |
| 1.000 | 0,12021 € | 120,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10883 € | 217,66 € |
| 4.000 | 0,10230 € | 409,20 € |
| 6.000 | 0,09902 € | 594,12 € |
| 10.000 | 0,09540 € | 954,00 € |
| 14.000 | 0,09328 € | 1.305,92 € |
| 20.000 | 0,09124 € | 1.824,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

