10 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18X5R1E106KRT06

DigiKey Part Number
445-173251-1-ND - Cut Tape (CT)
445-173251-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18X5R1E106KRT06
Description
CAP CER 10UF 25V X5R RADIAL
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Discontinued at DigiKey
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.