Direct

FG18C0G2A682JRT06 | |
|---|---|
DigiKey Part Number | 445-174871-1-ND - Cut Tape (CT) 445-174871-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A682JRT06 |
Description | CAP CER 6800PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A682JRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G2A682JNT06 | TDK | 0 | 445-173126-1-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,10674 € | 53,37 € |
| 1.000 | 0,09818 € | 98,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08855 € | 177,10 € |
| 4.000 | 0,08293 € | 331,72 € |
| 6.000 | 0,08012 € | 480,72 € |
| 10.000 | 0,07701 € | 770,10 € |
| 14.000 | 0,07519 € | 1.052,66 € |
| 20.000 | 0,07343 € | 1.468,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


