Direct
Parametric Equivalent
Parametric Equivalent

FG18C0G2A681JNT00 | |
|---|---|
DigiKey Part Number | FG18C0G2A681JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A681JNT00 |
Description | CAP CER 680PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A681JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07302 € | 36,51 € |
| Unit Price without VAT: | 0,07302 € |
|---|---|
| Unit Price with VAT: | 0,08689 € |




