Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

FG18C0G2A561JNT00 | |
|---|---|
DigiKey Part Number | 445-FG18C0G2A561JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A561JNT00 |
Description | CAP CER 560PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A561JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G2A561JN020 | TDK | 6.430 | 445-4388-ND | 0,26000 € | Direct |
| FK18C0G2E561JN020 | TDK | 195 | 445-4402-ND | 0,26000 € | Upgrade |
| FA18C0G2A561JNU06 | TDK | 1.833 | 445-180503-1-ND | 0,31000 € | Parametric Equivalent |
| FG18C0G2A561JNT06 | TDK | 3.901 | 445-173246-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07944 € | 39,72 € |
| Unit Price without VAT: | 0,07944 € |
|---|---|
| Unit Price with VAT: | 0,09453 € |




