4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G2A472JRT06

DigiKey Part Number
445-174870-1-ND - Cut Tape (CT)
445-174870-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G2A472JRT06
Description
CAP CER 4700PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G2A472JRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14C0G2A472JNT06TDK2.864445-181726-1-ND0,31000 €Direct
In-Stock: 1.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17100 €1,71 €
500,12560 €6,28 €
1000,11150 €11,15 €
5000,08758 €43,79 €
1.0000,08023 €80,23 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07207 €144,14 €
4.0000,06724 €268,96 €
6.0000,06482 €388,92 €
10.0000,06214 €621,40 €
14.0000,06058 €848,12 €
20.0000,05907 €1.181,40 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €