
FG18C0G2A471JNT00 | |
|---|---|
DigiKey Part Number | 445-181741-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A471JNT00 |
Description | CAP CER 470PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A471JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G2A471JN020 | TDK | 487 | 445-4387-ND | 0,26000 € | Direct |
| FK18C0G2E471JN020 | TDK | 829 | 445-FK18C0G2E471JN020-ND | 0,26000 € | Upgrade |
| FA18C0G2A471JNU06 | TDK | 3.126 | 445-180502-1-ND | 0,30000 € | Parametric Equivalent |
| FG18C0G2A471JNT06 | TDK | 9.255 | 445-173243-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09090 € | 9,09 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

