Direct
Parametric Equivalent

FG18C0G2A271JNT00 | |
|---|---|
DigiKey Part Number | FG18C0G2A271JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A271JNT00 |
Description | CAP CER 270PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A271JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G2A271JN020 | TDK | 87 | 445-4384-ND | 0,27000 € | Direct |
| FA18C0G2A271JNU06 | TDK | 2.458 | 445-180494-1-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06670 € | 33,35 € |
| Unit Price without VAT: | 0,06670 € |
|---|---|
| Unit Price with VAT: | 0,07937 € |



