
FG18C0G1H822JNT06 | |
|---|---|
DigiKey Part Number | 445-173209-1-ND - Cut Tape (CT) 445-173209-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H822JNT06 |
Description | CAP CER 8200PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H822JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G2A822JNT06 | TDK | 0 | 445-173127-1-ND | 0,37000 € | Upgrade |
| FA18C0G1H822JNU06 | TDK | 985 | 445-180481-1-ND | 0,37000 € | Parametric Equivalent |
| FG18C0G1H822JNT00 | TDK | 461 | 445-FG18C0G1H822JNT00-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,11690 € | 11,69 € |
| 500 | 0,09236 € | 46,18 € |
| 1.000 | 0,08475 € | 84,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07851 € | 157,02 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

