
FG18C0G1H562JNT00 | |
|---|---|
DigiKey Part Number | 445-181739-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H562JNT00 |
Description | CAP CER 5600PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H562JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G1H562JN020 | TDK | 413 | 445-8391-ND | 0,29000 € | Direct |
| FG14C0G2A562JNT00 | TDK | 0 | FG14C0G2A562JNT00-ND | 0,09924 € | Similar |
| FA18C0G1H562JNU06 | TDK | 12.062 | 445-180475-1-ND | 0,35000 € | Parametric Equivalent |
| FG18C0G1H562JNT06 | TDK | 168 | 445-173202-1-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12200 € | 6,10 € |
| 100 | 0,10840 € | 10,84 € |
| 500 | 0,08522 € | 42,61 € |
| 1.000 | 0,07809 € | 78,09 € |
| 2.500 | 0,07056 € | 176,40 € |
| 5.000 | 0,06602 € | 330,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

