
FG18C0G1H561JNT06 | |
|---|---|
DigiKey Part Number | 445-173201-1-ND - Cut Tape (CT) 445-173201-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H561JNT06 |
Description | CAP CER 560PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H561JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,07980 € | 7,98 € |
| 500 | 0,06160 € | 30,80 € |
| 1.000 | 0,05600 € | 56,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04993 € | 99,86 € |
| 4.000 | 0,04626 € | 185,04 € |
| 6.000 | 0,04442 € | 266,52 € |
| 10.000 | 0,04238 € | 423,80 € |
| 14.000 | 0,04119 € | 576,66 € |
| 20.000 | 0,04005 € | 801,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

