
FG18C0G1H4R7CNT06 | |
|---|---|
DigiKey Part Number | 445-173199-1-ND - Cut Tape (CT) 445-173199-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H4R7CNT06 |
Description | CAP CER 4.7PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H4R7CNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A4R7CNT06 | TDK | 3.975 | 445-173244-1-ND | 0,23000 € | Upgrade |
| FA18C0G1H4R7CNU06 | TDK | 5.945 | 445-180473-1-ND | 0,23000 € | Parametric Equivalent |
| FG18C0G1H4R7CNT00 | TDK | 330 | 445-181241-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,06950 € | 6,95 € |
| 500 | 0,05332 € | 26,66 € |
| 1.000 | 0,04833 € | 48,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04297 € | 85,94 € |
| 4.000 | 0,03969 € | 158,76 € |
| 6.000 | 0,03805 € | 228,30 € |
| 10.000 | 0,03623 € | 362,30 € |
| 14.000 | 0,03517 € | 492,38 € |
| 20.000 | 0,03415 € | 683,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

