470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H471JNT06

DigiKey Part Number
445-173197-1-ND - Cut Tape (CT)
445-173197-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G1H471JNT06
Description
CAP CER 470PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H471JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12000 €1,20 €
500,08600 €4,30 €
1000,07570 €7,57 €
5000,05834 €29,17 €
1.0000,05297 €52,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04718 €94,36 €
4.0000,04366 €174,64 €
6.0000,04190 €251,40 €
10.0000,03995 €399,50 €
14.0000,03880 €543,20 €
20.0000,03771 €754,20 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €