
FG18C0G1H392JNT00 | |
|---|---|
DigiKey Part Number | 445-175537-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H392JNT00 |
Description | CAP CER 3900PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H392JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10100 € | 10,10 € |
| 500 | 0,07916 € | 39,58 € |
| 1.000 | 0,07239 € | 72,39 € |
| 2.500 | 0,06526 € | 163,15 € |
| 5.000 | 0,06097 € | 304,85 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

