
FG18C0G1H151JNT00 | |
|---|---|
DigiKey Part Number | 445-181232-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H151JNT00 |
Description | CAP CER 150PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H151JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G1H151JN020 | TDK | 4 | 445-4773-ND | 0,24000 € | Direct |
| FG18C0G2A151JNT00 | TDK | 0 | FG18C0G2A151JNT00-ND | 0,06516 € | Upgrade |
| FK18C0G2A151JN020 | TDK | 975 | 445-FK18C0G2A151JN020-ND | 0,27000 € | Upgrade |
| FA18C0G1H151JNU06 | TDK | 0 | 445-180455-1-ND | 0,24000 € | Parametric Equivalent |
| FG18C0G1H151JNT06 | TDK | 4.490 | 445-173176-1-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,06950 € | 6,95 € |
| 500 | 0,05338 € | 26,69 € |
| 1.000 | 0,04843 € | 48,43 € |
| 2.500 | 0,04320 € | 108,00 € |
| 5.000 | 0,04005 € | 200,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

