
FG18C0G1H121JNT06 | |
|---|---|
DigiKey Part Number | 445-173174-1-ND - Cut Tape (CT) 445-173174-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H121JNT06 |
Description | CAP CER 120PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H121JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07190 € | 7,19 € |
| 500 | 0,05522 € | 27,61 € |
| 1.000 | 0,05009 € | 50,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04456 € | 89,12 € |
| 4.000 | 0,04119 € | 164,76 € |
| 6.000 | 0,03950 € | 237,00 € |
| 10.000 | 0,03763 € | 376,30 € |
| 14.000 | 0,03654 € | 511,56 € |
| 20.000 | 0,03549 € | 709,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

