
FG18C0G1H103JNT06 | |
|---|---|
DigiKey Part Number | 445-173172-1-ND - Cut Tape (CT) 445-173172-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H103JNT06 |
Description | CAP CER 10000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H103JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,09506 € | 47,53 € |
| 1.000 | 0,08724 € | 87,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07851 € | 157,02 € |
| 4.000 | 0,07337 € | 293,48 € |
| 6.000 | 0,07080 € | 424,80 € |
| 10.000 | 0,06795 € | 679,50 € |
| 14.000 | 0,06629 € | 928,06 € |
| 20.000 | 0,06468 € | 1.293,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

