
FG18C0G1H102JNT06 | |
|---|---|
DigiKey Part Number | 445-173171-1-ND - Cut Tape (CT) 445-173171-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H102JNT06 |
Description | CAP CER 1000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H102JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06384 € | 31,92 € |
| 1.000 | 0,05811 € | 58,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05186 € | 103,72 € |
| 4.000 | 0,04809 € | 192,36 € |
| 6.000 | 0,04621 € | 277,26 € |
| 10.000 | 0,04412 € | 441,20 € |
| 14.000 | 0,04290 € | 600,60 € |
| 20.000 | 0,04172 € | 834,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

