10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H100DNT06

DigiKey Part Number
445-173169-1-ND - Cut Tape (CT)
445-173169-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G1H100DNT06
Description
CAP CER 10PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H100DNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±0.5pF
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11100 €1,11 €
500,07920 €3,96 €
1000,06950 €6,95 €
5000,05332 €26,66 €
1.0000,04833 €48,33 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04297 €85,94 €
4.0000,03969 €158,76 €
6.0000,03805 €228,30 €
10.0000,03623 €362,30 €
14.0000,03517 €492,38 €
20.0000,03415 €683,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €