Upgrade

FG18C0G1H090DNT06 | |
|---|---|
DigiKey Part Number | FG18C0G1H090DNT06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H090DNT06 |
Description | CAP CER 9PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H090DNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.5pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A090DNT06 | TDK | 1.900 | 445-173218-1-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04137 € | 82,74 € |
| Unit Price without VAT: | 0,04137 € |
|---|---|
| Unit Price with VAT: | 0,04923 € |


