Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG16X7R1H475KRT00 | |
|---|---|
DigiKey Part Number | FG16X7R1H475KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG16X7R1H475KRT00 |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R1H475KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11X7S2A475KRT00 | TDK | 0 | FG11X7S2A475KRT00-ND | 0,45610 € | Similar |
| FK11X7R1H475KR020 | TDK | 0 | 445-8265-ND | 0,83000 € | Similar |
| FK11X7S1H475KR020 | TDK | 339 | 445-8272-ND | 0,80000 € | Similar |
| FK11X7S2A475KR020 | TDK | 363 | 445-8275-ND | 0,90000 € | Similar |
| FA16X7R1H475KRU06 | TDK | 8.082 | 445-180435-1-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27818 € | 139,09 € |
| Unit Price without VAT: | 0,27818 € |
|---|---|
| Unit Price with VAT: | 0,33103 € |






