Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG16X7R1H335KRT00 | |
|---|---|
DigiKey Part Number | FG16X7R1H335KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG16X7R1H335KRT00 |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R1H335KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7S2A335KRT00 | TDK | 0 | FG16X7S2A335KRT00-ND | 0,30224 € | Similar |
| FK11X7R1H335KR020 | TDK | 998 | 445-8264-ND | 0,73000 € | Similar |
| FK11X7S2A335KR020 | TDK | 500 | 445-8274-ND | 0,90000 € | Similar |
| FA16X7R1H335KRU06 | TDK | 0 | FA16X7R1H335KRU06-ND | 0,28398 € | Parametric Equivalent |
| FG16X7R1H335KRT06 | TDK | 874 | 445-173159-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25372 € | 126,86 € |
| Unit Price without VAT: | 0,25372 € |
|---|---|
| Unit Price with VAT: | 0,30193 € |





