Similar
Parametric Equivalent

FG16X5R1H685KRT00 | |
|---|---|
DigiKey Part Number | FG16X5R1H685KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG16X5R1H685KRT00 |
Description | CAP CER 6.8UF 50V X5R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X5R1H685KRT00 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK11X7S1H685KR020 | TDK | 347 | 445-8273-ND | 0,90000 € | Similar |
| FG16X5R1H685KRT06 | TDK | 1.619 | 445-173154-1-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39732 € | 198,66 € |
| Unit Price without VAT: | 0,39732 € |
|---|---|
| Unit Price with VAT: | 0,47281 € |



